Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCR 321 U :: LED driver IC, 250 mA, 24 V, SOT-23-6

Item-No.: BCR 321 U
€0,39
Category of goods: 1 = discountable

BCR 321 U

  • Product Description
  • Technical information
  • General
    • Model
    • LED driver
    • Type
    • For 0.5 W LED
    • Design
    • µP-compatible
    • Housing
    • SOT-23-6
    • Temperature range
    • -65…150
  • Electrical values
    • Supply voltage
    • 25 VDC
    • Output voltage
    • 16 V DC
    • Output Current
    • 0,25 A

Cost-effective solution for the operation of 0.5-W LEDs with a typical current of 150 mA to 200 mA.

• Continuous output current up to 250 mA (with external resistor)
• Supply voltage up to 24 V
• Digital PWM input up to 10 kHz (BCR321U)
• Up to 1-W power loss in a small SC74 enclosure
• The negative thermal coefficient reduces output current at higher temperatures
• Approval in line with AEC Q101 for automotive

Applications
• LED illumination
• Advertising, LED strip for decorative lighting
• Retail - lighting in fridge and freezer cases and vending machines
• Emergency lighting (e.g. stair lighting, exit signs etc.)



Manufacturer : INFINEON
Factory number : BCR321U
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • LED driver
    • Type
    • For 0.5 W LED
    • Design
    • µP-compatible
    • Housing
    • SOT-23-6
    • Temperature range
    • -65…150
  • Electrical values
    • Supply voltage
    • 25 VDC
    • Output voltage
    • 16 V DC
    • Output Current
    • 0,25 A
Datasheet/manual