Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BA 5417 :: Operational amplifier, dual, high-output, HSIL-15

Item-No.: BA 5417
€1,15
Category of goods: 1 = discountable

BA 5417

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • 2x
    • Design
    • High-Output
    • Housing
    • HSIL-15
    • Temperature range
    • -20…+75
  • Electrical values
    • Supply voltage
    • 6 - 15 VDC
    • Output impedance
    • 3 Ohm
    • Igf
    • 22 - 45 mA

Amplifier
• 2x
• High output
Housing: HSIL-15



Manufacturer : ROHM
Factory number : BA5417
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • 2x
    • Design
    • High-Output
    • Housing
    • HSIL-15
    • Temperature range
    • -20…+75
  • Electrical values
    • Supply voltage
    • 6 - 15 VDC
    • Output impedance
    • 3 Ohm
    • Igf
    • 22 - 45 mA
Datasheet/manual