Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BA 3308 :: Operational amplifier, dual, 120 MHz, SIL-9

Item-No.: BA 3308
€1,99
Category of goods: 1 = discountable

BA 3308

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Pre-amplifier with ALC
    • Housing
    • SIL-9
    • Temperature range
    • -25…+75
  • Electrical values
    • Supply voltage
    • 4,5 - 16 VDC
    • Output voltage
    • 0,6 - 1,2 V DC

Pre-amplifier with ALC
• 2x
Housing: SIL-9



Manufacturer : ROHM
Factory number : BA3308
Package weight : 0.0008 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Pre-amplifier with ALC
    • Housing
    • SIL-9
    • Temperature range
    • -25…+75
  • Electrical values
    • Supply voltage
    • 4,5 - 16 VDC
    • Output voltage
    • 0,6 - 1,2 V DC
Datasheet/manual