Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AN 6652 :: Motor control, for DC motors, low-noise, SIL-4

Item-No.: AN 6652
€0,36
Category of goods: 1 = discountable

AN6652

  • Product Description
  • Technical information
  • General
    • Model
    • Motor control unit
    • Type
    • For compact DC motors
    • Design
    • low-noise
    • Housing
    • SIL-4
    • Temperature range
    • -20…+75
  • Electrical values
    • Supply voltage
    • 6 - 20 VDC

Motor control unit
• For compact DC motors
• Low-noise
• SIL-4



Package weight : 0.0008 kg
Technical information
  • General
    • Model
    • Motor control unit
    • Type
    • For compact DC motors
    • Design
    • low-noise
    • Housing
    • SIL-4
    • Temperature range
    • -20…+75
  • Electrical values
    • Supply voltage
    • 6 - 20 VDC
Datasheet/manual