Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AN 6562 :: Operational amplifier, 2-way, phase control, DIP-8

Item-No.: AN 6562
€1,30
Category of goods: 1 = discountable

AN 6562

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Phase-compensated
    • Housing
    • DIP-8
    • Temperature range
    • -20…+75
  • Electrical values
    • Supply voltage
    • 32 VDC
    • Input voltage
    • -0,3 - +32 VDC
    • Output voltage
    • 24 V DC

Operational amplifier,
• 2x
• Phase control
• DIP-8



Manufacturer : MATSUSHITA
Factory number : AN6562
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Phase-compensated
    • Housing
    • DIP-8
    • Temperature range
    • -20…+75
  • Electrical values
    • Supply voltage
    • 32 VDC
    • Input voltage
    • -0,3 - +32 VDC
    • Output voltage
    • 24 V DC
Datasheet/manual