Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AN 6551 :: Operational amplifier, 2-way, phase control, SIL-9

Item-No.: AN 6551
€1,70
Category of goods: 1 = discountable

AN 6551

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Phase-compensated
    • Housing
    • SIL-9
    • Temperature range
    • -20…+75
  • Electrical values
    • Supply voltage
    • +/- 18 VDC
    • Input voltage
    • +/-15 VDC
    • Output voltage
    • +/-12 - +/-14 V DC

Operational amplifier
• 2x
• Phase control
• SIL-9



Manufacturer : MATSUSHITA
Factory number : AN6551
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Phase-compensated
    • Housing
    • SIL-9
    • Temperature range
    • -20…+75
  • Electrical values
    • Supply voltage
    • +/- 18 VDC
    • Input voltage
    • +/-15 VDC
    • Output voltage
    • +/-12 - +/-14 V DC
Datasheet/manual