Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP 01 GS :: Amplifier, precision, low-noise, SO-20

Item-No.: AMP 01 GS
€14,40
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

AMP 01 GS

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Precision
    • Design
    • low-noise
    • Housing
    • SO-20
    • Temperature range
    • -25 ... +85
  • Electrical values
    • Supply voltage
    • ±4.5 ... ±18 VDC
    • Input voltage
    • -10.5 ... +15 VDC
    • Output voltage
    • ±12 ... ±13.8 V DC
    • Igf
    • 4.8 mA

Precision amplifier
• Low-noise
• Housing: SO-20



Manufacturer : ANALOG DEVICES
Factory number : ANAAMP01GSZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Precision
    • Design
    • low-noise
    • Housing
    • SO-20
    • Temperature range
    • -25 ... +85
  • Electrical values
    • Supply voltage
    • ±4.5 ... ±18 VDC
    • Input voltage
    • -10.5 ... +15 VDC
    • Output voltage
    • ±12 ... ±13.8 V DC
    • Igf
    • 4.8 mA
Datasheet/manual