Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AM 26LS32 ACN :: Interface IC, DIL-16

Item-No.: AM 26LS32 ACN
€0,43
Category of goods: 1 = discountable

AM 26LS32 ACN


Interface IC RS422 DIL-16, AM26LS32ACN, Texas Instruments, RS422 interfaces

Technical data:
• Interfaces: RS422
• Number of drivers -
• Number of receivers 4
• Supply voltage 4.75 - 5.25 V
• Enclosure DIL-16
• Transmission rate 10 Mbps
• Operating Temperature 0... +70°C
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : AM26LS32ACN
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual