Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


A 3979 SLP :: Stepper motor driver with translator, TSSOP-28

Item-No.: A 3979 SLP
€9,99
Category of goods: 1 = discountable

A 3979 SLP

  • Product Description
  • Technical information
  • General
    • Model
    • Stepper motor driver
    • Type
    • DMOS driver
    • Design
    • With translation
    • Housing
    • TSSOP-28
    • Temperature range
    • -20...85
  • Electrical values
    • Supply voltage
    • 3 - 5,5 VDC
    • Input voltage
    • 2,1 - 4,9 VDC
    • Output voltage
    • 2,1 - 4,9 V DC
Stepper motor driver IC
• 5 V
• TSSOP-28



Manufacturer : ALLEGRO
Factory number : A3979SLPTR-T
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Stepper motor driver
    • Type
    • DMOS driver
    • Design
    • With translation
    • Housing
    • TSSOP-28
    • Temperature range
    • -20...85
  • Electrical values
    • Supply voltage
    • 3 - 5,5 VDC
    • Input voltage
    • 2,1 - 4,9 VDC
    • Output voltage
    • 2,1 - 4,9 V DC
Datasheet/manual