• Housing
    • + more - less

  • Width

  • Supply voltage
    • + more - less

  • Input voltage
    • + more - less


  • ICs AL.. - AN ..

  • page :
  •  1 - 16 of  22  items. 
 
  • Model:

    LED driver

  • Design:

    Adjustable

  • Housing:

    SOT-26

  • Width:

    120 mm

  • Input voltage:

    5 - 24 VDC

  • Output voltage:

    0.8 - 30 V DC

  • Temperature range:

    -40 ... +125

Weight incl.:

0.001 kg

 
  • Model:

    IC interface

  • Type:

    10 Mbps

  • Design:

    4-driver / 4-receiver

  • Technology:

    RS422

  • Housing:

    SOIC-16

  • Supply voltage:

    4.5 - 5.5 VDC

  • Temperature range:

    0 ... +70

Weight incl.:

0.001 kg

 
  • Model:

    IC interface

  • Type:

    10 Mbps

  • Design:

    4-driver

  • Technology:

    RS422

  • Housing:

    SOIC-16

  • Supply voltage:

    4.5 - 5.5 VDC

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    IC interface

  • Type:

    10 Mbps

  • Design:

    4 receivers

  • Technology:

    RS422

  • Housing:

    SOIC-16

  • Supply voltage:

    4.5 - 5.5 VDC

  • Temperature range:

    0 ... +70

Weight incl.:

0.001 kg

 
  • Model:

    Interface driver

  • Type:

    4-fold

  • Design:

    RS-422

  • Housing:

    DIL-16

  • Supply voltage:

    4,75 - 5,25 VDC

  • Input voltage:

    0,8 - 2 VDC

  • Output voltage:

    0,5 - 2,5 V DC

  • Temperature range:

    0…+70

Weight incl.:

0.001 kg

 
  • Model:

    IC interface

  • Type:

    10 Mbps

  • Design:

    4 receivers

  • Technology:

    RS422

  • Housing:

    SOIC-16

  • Supply voltage:

    4.75 - 5.25 VDC

  • Temperature range:

    0 ... +70

Weight incl.:

0.001 kg

 

Interface IC RS422 DIL-16, AM26LS32ACN, Texas Instruments, RS422 interfaces

Technical data:
• Interfaces: RS422
• Number of drivers -
• Number of receivers 4
• Supply voltage 4.75 - 5.25 V
• Enclosure DIL-16
• Transmission rate 10 Mbps
• Operating Temperature 0... +70°C
• SVHC: Yes SVHC

Weight incl.:

0.000 kg

 
  • Model:

    IC interface

  • Type:

    10 Mbps

  • Design:

    4 receivers

  • Technology:

    RS422

  • Housing:

    SOIC-16

  • Supply voltage:

    4.75 - 5.25 VDC

  • Temperature range:

    0 ... +70

Weight incl.:

0.001 kg

 

The AM26LS33ACN is a four-way differential line receiver for symmetrical and asymmetrical digital data transmission. The release function for all four receivers offers a selection of high-active and low-active inputs. The 3-state outputs enable direct connection to a bus system. The fail-safe design ensures that the outputs are always set to high when an input is open.

Weight incl.:

0.000 kg

 
  • Model:

    IC interface

  • Design:

    4 receivers

  • Technology:

    RS422

  • Housing:

    SOIC-16

  • Supply voltage:

    3 - 3.6 VDC

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    Differential amplifier

  • Housing:

    SOP-8

  • Supply voltage:

    -0.5 - 6 VDC

  • Temperature range:

    -40 ... +105

Weight incl.:

0.001 kg

 
  • Housing:

    DIL-18

Weight incl.:

0.002 kg

 
  • Model:

    Amplifier

  • Type:

    Precision

  • Design:

    low-noise

  • Housing:

    SO-20

  • Supply voltage:

    ±4.5 ... ±18 VDC

  • Input voltage:

    -10.5 ... +15 VDC

  • Output voltage:

    ±12 ... ±13.8 V DC

  • Igf:

    4.8 mA

  • Temperature range:

    -25 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    Operational amplifier

  • Type:

    2x

  • Design:

    Phase-compensated

  • Housing:

    SIL-9

  • Supply voltage:

    +/- 18 VDC

  • Input voltage:

    +/-15 VDC

  • Output voltage:

    +/-12 - +/-14 V DC

  • Temperature range:

    -20…+75

Weight incl.:

0.001 kg

 
  • Model:

    Operational amplifier

  • Type:

    2x

  • Design:

    Phase-compensated

  • Housing:

    DIP-8

  • Supply voltage:

    32 VDC

  • Input voltage:

    -0,3 - +32 VDC

  • Output voltage:

    24 V DC

  • Temperature range:

    -20…+75

Weight incl.:

0.001 kg

 
  • Model:

    Motor control unit

  • Type:

    For compact DC motors

  • Design:

    low-noise

  • Housing:

    SIL-4

  • Supply voltage:

    6 - 20 VDC

  • Temperature range:

    -20…+75

Weight incl.:

0.001 kg