Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADXRS 642 :: żyroskop ± 250°/s, odchylenie wibracji, CBGA-32

Item-No.: ADXRS 642
€54,10
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

ADXRS 642

  • Product Description
  • Technical information
  • General
    • Model
    • Gyroscope
    • Type
    • ±250°/s
    • Design
    • Vibration-damping
    • Housing
    • CBGA-32
    • Temperature range
    • -40…+105
  • Electrical values
    • Supply voltage
    • 4,75 - 5,25 VDC
    • Input voltage
    • 1,7 - 3,3 VDC
    • Igf
    • 3,5 - 4,5 mA
    • Frequency
    • 0.002 MHz
ADXRS 642
The ADXRS642 is a complete angular rate sensor (gyroscope) that uses the Analog Devices, Inc., surface-micromachining process to make a functionally complete and low cost angular rate sensor integrated with all of the required electronics on one chip.
The manufacturing technique for this device is a patented high volume BiMOS process with years of proven field reliability. The ADXRS642 is an industrial grade gyroscope that is 100% pin, package, temperature, and function compatible with the
ADXRS622 and ADXRS652, while offering enhanced vibration rejection The output signal, RATEOUT (1B, 2A), is a voltage proportional to angular rate about the axis normal to the top surface of the package. The measurement range is a minimum of ±250°/s. The output is ratiometric with respect to a provided reference supply. Other external capacitors are required for operation. A temperature output is provided for compensation techniques. Two digital self-test inputs electromechanically excite the sensor to test proper operation of both the sensor and the signal conditioning circuits. The ADXRS642 is available in a 7 mm × 7 mm × 3 mm BGA chip-scale package.

FEATURES
• Complete rate gyroscope on a single chip
• Z-axis (yaw rate) response
• 20°/hour bias stability
• 0.02°/vsecond angle random walk High vibration rejection over a wide frequency
• 10,000 g powered shock survivability
• Ratiometric to referenced supply
• 5 V single supply operation
• -40°C to +105°C operation
• Self-test on digital command
• Ultrasmall and light (<0.15 cc, <0.5 gram) Temperature sensor output

APPLICATIONS
• Industrial applications
• Inertial measurement units
• Severe mechanical environments
• Platform stabilization



Manufacturer : ANALOG DEVICES
Factory number : ADXRS642BBGZ 
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Gyroscope
    • Type
    • ±250°/s
    • Design
    • Vibration-damping
    • Housing
    • CBGA-32
    • Temperature range
    • -40…+105
  • Electrical values
    • Supply voltage
    • 4,75 - 5,25 VDC
    • Input voltage
    • 1,7 - 3,3 VDC
    • Igf
    • 3,5 - 4,5 mA
    • Frequency
    • 0.002 MHz
Datasheet/manual