Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADUM 5000 ARWZ :: DC/DC Converter IC 3.3-5VDC SOIC-16

Item-No.: ADUM 5000 ARWZ
€8,55
Category of goods: 1 = discountable

ADUM 5000 ARWZ

  • Product Description
  • Technical information
  • General
    • Housing
    • SOIC-16
The ADuM5000 is an isolated dc-to-dc converter based on the Analog Devices, Inc., iCoupler® technology. The Analog Devices chip scale transformer, iCoupler technology, transfers isolated power in this dc-to-dc converter with up to 33% efficiency. The result is a small form factor, total isolation solution.


Manufacturer : ANALOG DEVICES
Factory number : ADUM5000ARWZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • SOIC-16
Datasheet/manual