Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADUM 3160 :: Digital isolator, single channel, USB port, SO-16

Item-No.: ADUM 3160
€7,30
Category of goods: 1 = discountable

ADUM 3160

  • Product Description
  • Technical information
  • General
    • Model
    • Digital isolator
    • Type
    • 1-channel
    • Design
    • USB port isolator
    • Housing
    • SOIC-16
    • Temperature range
    • -40…+105
  • Electrical values
    • Supply voltage
    • 4,5 - 5,5 VDC
    • Input voltage
    • -0,5 - +6,0 VDC
    • Output voltage
    • 0,3 - 3,6 V DC

ADuM 3160
The ADuM31601 is a USB port isolator based on Analogue Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics and is easily integrated with low and full speed USB-compatible peripheral devices.

• USB 2.0 cable compatible
• Data rate: 1.5 Mbps and 12 Mbps
• Bidirectional communication
• 4.5 V to 5.5 V VBUS operation
• Upstream short-circuit protection
• Class 3A contact ESD performance per ANSI/ESD STM5.1-2007
• High temperature operation: 105°C
• High common mode transient immunity:> 25 kV/μs
• Housing: WSOIC-16

APPLICATIONS
• USB peripheral isolation
• Isolated USB hubs



Manufacturer : ANALOG DEVICES
Factory number : ADUM3160BRWZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Digital isolator
    • Type
    • 1-channel
    • Design
    • USB port isolator
    • Housing
    • SOIC-16
    • Temperature range
    • -40…+105
  • Electrical values
    • Supply voltage
    • 4,5 - 5,5 VDC
    • Input voltage
    • -0,5 - +6,0 VDC
    • Output voltage
    • 0,3 - 3,6 V DC
Datasheet/manual