Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADUM 1201 AR :: Digital isolator, 2-channel, low power, SO-8

Item-No.: ADUM 1201 AR
€3,15
Category of goods: 1 = discountable

ADUM 1201 AR

  • Product Description
  • Technical information
  • General
    • Model
    • Digital isolator
    • Type
    • 2 channels
    • Design
    • Low power
    • Housing
    • SO-8
    • Temperature range
    • -40…+105
  • Electrical values
    • Supply voltage
    • 3,4 - 8 VDC
    • Input voltage
    • 1,08 - 2,52 VDC
    • Output voltage
    • 2,4 - 5,6 V DC

Digital isolator
• 2-channel
• Low -power
• Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : ADUM1201ARZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Digital isolator
    • Type
    • 2 channels
    • Design
    • Low power
    • Housing
    • SO-8
    • Temperature range
    • -40…+105
  • Electrical values
    • Supply voltage
    • 3,4 - 8 VDC
    • Input voltage
    • 1,08 - 2,52 VDC
    • Output voltage
    • 2,4 - 5,6 V DC
Datasheet/manual