Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADUC 7121 :: Data system, 12-bit, precision µPC, CBGA-108

Item-No.: ADUC 7121
€18,95



Bargain Item!
Limited amount available.

ADUC 7121

  • Product Description
  • Technical information
  • General
    • Model
    • Data system
    • Type
    • 12-bit
    • Design
    • Precision microcontroller
    • Housing
    • CBGA-108
    • Temperature range
    • -10…+95
  • Electrical values
    • Supply voltage
    • 3,0 - 3,6 VDC
    • Input voltage
    • 0,8 - 2,0 VDC
    • Output voltage
    • 0,4 - 2,4 V DC

ADuC 7121
The ADuC7121 is a fully integrated, 1 MSPS, 12-bit data acquisition system incorporating a high performance multichannel ADC, 16-bit/32-bit MCU and Flash®/EE memory on a single chip.
The ADC consists of up to seven single-ended inputs and two extra differential input pairs. The two differential pair inputs can be routed through a programmable gain amplifier (PGA). The ADC can operate in single-ended or differential input mode.

• Analogue input/output
• Microcontrollers
- ARM7TDMI core, 16-bit/32-bit RISC architecture
- JTAG port supports code download and debug
• Clocking options
• Memory
- 126 kB Flash/EE memory, 8 kB SRAM
- In-circuit download, JTAG-based debug
- Software-triggered in-circuit reprogrammability
• On-chip peripherals
• Vectored interrupt controller for FIQ and IRQ
• Tools
- Low cost QuickStart development system
• Housing: CBGA-108

APPLICATIONS
• Optical modules - tunable laser



Manufacturer : ANALOG DEVICES
Factory number : ADUC7121BBCZ 
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Data system
    • Type
    • 12-bit
    • Design
    • Precision microcontroller
    • Housing
    • CBGA-108
    • Temperature range
    • -10…+95
  • Electrical values
    • Supply voltage
    • 3,0 - 3,6 VDC
    • Input voltage
    • 0,8 - 2,0 VDC
    • Output voltage
    • 0,4 - 2,4 V DC
Datasheet/manual