Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADS 830 E :: A/D converter, 8-bit, 60 MHz, SSOP-20

Item-No.: ADS 830 E
€9,70
Category of goods: 1 = discountable

ADS 830 E

  • Product Description
  • Technical information
  • General
    • Model
    • A/D-converter
    • Type
    • 8-bit
    • Design
    • 60 MHz
    • Housing
    • SSOP-20
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 4,75 - 5,25 VDC
    • Input voltage
    • 1,5 - 3,5 VDC
    • Output voltage
    • 0,1 - 4,6 V DC
    • Frequency
    • 60 MHz

A/D converter
• 8-bit
• 60 MHz
Housing: SSOP-20



Manufacturer : TEXAS INSTRUMENTS
Factory number : ADS830E
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • A/D-converter
    • Type
    • 8-bit
    • Design
    • 60 MHz
    • Housing
    • SSOP-20
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 4,75 - 5,25 VDC
    • Input voltage
    • 1,5 - 3,5 VDC
    • Output voltage
    • 0,1 - 4,6 V DC
    • Frequency
    • 60 MHz
Datasheet/manual