Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADS 7822 UB :: A/D converter, 12-bit, high power, SO-8

Item-No.: ADS 7822 UB
€5,20
Category of goods: 1 = discountable

ADS 7822 UB

  • Product Description
  • Technical information
  • General
    • Model
    • A/D-converter
    • Type
    • 12-bit
    • Design
    • High power
    • Housing
    • SO-8
  • Electrical values
    • Supply voltage
    • 2,7 - 3,6 VDC
    • Input voltage
    • Low -0,3 - 0,8, High 2 - 5,5 VDC
    • Output voltage
    • Low -0,3 - 0,8, High 2 - 5,5 V DC
    • Igf
    • 0,02 - 0,2 mA
  • Measuring range
    • Frequency
    • 75 kHz

A/D converter
• 12-bit
• High power
• Housing: SO-8



Manufacturer : TEXAS INSTRUMENTS
Factory number : ADS7822UB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • A/D-converter
    • Type
    • 12-bit
    • Design
    • High power
    • Housing
    • SO-8
  • Electrical values
    • Supply voltage
    • 2,7 - 3,6 VDC
    • Input voltage
    • Low -0,3 - 0,8, High 2 - 5,5 VDC
    • Output voltage
    • Low -0,3 - 0,8, High 2 - 5,5 V DC
    • Igf
    • 0,02 - 0,2 mA
  • Measuring range
    • Frequency
    • 75 kHz
Datasheet/manual