reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADS 1248 IPW :: A/D converter, 24 bit, TSSOP-28

Item-No.: ADS 1248 IPW
€12,90
Category of goods: 1 = discountable

ADS 1248 IPW

  • Product Description
  • Technical information
  • General
    • Model
    • A/D-converter
    • Type
    • 24-bit
    • Housing
    • TSSSP-28
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 2.75 ... 5.25 VDC
    • Output voltage
    • 2.048 VDC
    • Frequency
    • 60 MHz

A/D converter, 24-bit, TSSOP-28, ADS1248IPW, Texas Instruments, 24-bit resolution, 4 differential/7 single-ended Inputs

Technical data:
• Resolution: 24-bit
• Design: 4 differential or 7 single-ended
• Interface: serial
• Supply voltage: 2.7...5.25 V
• Housing: TSSOP-28
• Sample rate: 2kSPS
• Operating temperature: -40 to +125°C
• Interface: SPI
• INL (max): ± 0.5 LSB
• Reference: internal
• Reference range: 2,048 V
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : ADS1248IPW
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • A/D-converter
    • Type
    • 24-bit
    • Housing
    • TSSSP-28
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 2.75 ... 5.25 VDC
    • Output voltage
    • 2.048 VDC
    • Frequency
    • 60 MHz
Datasheet/manual