Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADM 705 AR :: Supervisory circuit for µPC, SO-8

Item-No.: ADM 705 AR
€1,20
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

ADM 705 AR

  • Product Description
  • Technical information
  • General
    • Model
    • Monitoring
    • Type
    • For µPC
    • Housing
    • SO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • -0,3 - +6 VDC
    • Input voltage
    • 0,3 - 6,3 VDC
    • Output voltage
    • 4,5 - 4,75 V DC

Supervisory circuit for µPC
• Supervisory circuit
• Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : ADM705ARZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Monitoring
    • Type
    • For µPC
    • Housing
    • SO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • -0,3 - +6 VDC
    • Input voltage
    • 0,3 - 6,3 VDC
    • Output voltage
    • 4,5 - 4,75 V DC
Datasheet/manual