Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADM 485 JR :: Low-power RS-485 SO-8 transceiver

Item-No.: ADM 485 JR
€1,30
Category of goods: 1 = discountable

ADM 485 JR

  • Product Description
  • Technical information
  • General
    • Model
    • Transceiver
    • Type
    • RS-485
    • Design
    • Low power
    • Housing
    • SO-8
    • Temperature range
    • 0…70

Transceiver
• RS-485, low-power
Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : ADM485JRZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Transceiver
    • Type
    • RS-485
    • Design
    • Low power
    • Housing
    • SO-8
    • Temperature range
    • 0…70
Datasheet/manual