Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADM 485 JN :: Low-power RS-485 DIP-8 transceiver

Item-No.: ADM 485 JN
€1,99
Category of goods: 1 = discountable

ADM 485 JN

  • Product Description
  • Technical information
  • General
    • Model
    • Transceiver
    • Type
    • RS-485
    • Design
    • Low power
    • Housing
    • DIP-8
    • Temperature range
    • 0…70
  • Electrical values
    • Supply voltage
    • -0,3 - 7 VDC
    • Input voltage
    • -9 - +14 VDC
    • Output voltage
    • -9 - +14 V DC

RS485 I/F transceiver
• Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : ADM485JNZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Transceiver
    • Type
    • RS-485
    • Design
    • Low power
    • Housing
    • DIP-8
    • Temperature range
    • 0…70
  • Electrical values
    • Supply voltage
    • -0,3 - 7 VDC
    • Input voltage
    • -9 - +14 VDC
    • Output voltage
    • -9 - +14 V DC
Datasheet/manual