Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADM 483 EAR :: Low-power RS-485/RS-422 SO-8 transceiver

Item-No.: ADM 483 EAR
€2,55
Category of goods: 1 = discountable

ADM 483 EAR

  • Product Description
  • Technical information
  • General
    • Model
    • Transceiver
    • Type
    • RS-485/RS-422
    • Design
    • Low power
    • Housing
    • SO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 6 VDC
    • Input voltage
    • -9 - +14 VDC
    • Output voltage
    • -9 - +14 V DC

• RS-485 transceiver, 15KV KV ESD
• Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : ADM483EARZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Transceiver
    • Type
    • RS-485/RS-422
    • Design
    • Low power
    • Housing
    • SO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 6 VDC
    • Input voltage
    • -9 - +14 VDC
    • Output voltage
    • -9 - +14 V DC
Datasheet/manual