Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADM 3202 ARN :: Low-power RS-232 SO-16 driver

Item-No.: ADM 3202 ARN
€2,99
Category of goods: 1 = discountable

ADM 3202 ARN

  • Product Description
  • Technical information
  • General
    • Model
    • Interface IC
    • Type
    • RS-232
    • Design
    • Low power
    • Housing
    • SO-16
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • -0,3 - +6 VDC
    • Input voltage
    • -0,3 - +14,03 VDC
    • Output voltage
    • -0,3 - +6,3 V DC

RS-232 line driver/rec., low-power
• 3.3V RS-232 line driver/rec.
• Housing: SO-16
• Manufacturer: Analogue devices



Manufacturer : ANALOG DEVICES
Factory number : ADM3202ARNZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Interface IC
    • Type
    • RS-232
    • Design
    • Low power
    • Housing
    • SO-16
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • -0,3 - +6 VDC
    • Input voltage
    • -0,3 - +14,03 VDC
    • Output voltage
    • -0,3 - +6,3 V DC
Datasheet/manual