Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADM 3052 :: CAN transceiver, linear regulator, SOIC-16

Item-No.: ADM 3052
€7,85
Category of goods: 1 = discountable

ADM 3052

  • Product Description
  • Technical information
  • General
    • Model
    • Transceiver
    • Type
    • CAN
    • Design
    • Linear regulator
    • Housing
    • SOIC-16
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • -0,5 - +6 VDC
    • Input voltage
    • -05 - +6,5 VDC
    • Output voltage
    • -05 - +6,5 V DC

ADM 3052
The ADM3052 is an isolated controller area network (CAN) transceiver with an integrated linear regulator. The ADM3052 complies with the ISO 11898 standard.

• 5 kV rms isolated CAN transceiver
• Integrated V + linear regulator
• Bus side powered by V+ and V-
• 11 V to 25 V operation on V+
• 5 V or 3.3 V operating on VDD1
• Complies with ISO 11898 standard
• High-speed data rates up to 1 Mbps
• Short-circuit protection on bus pins
• Integrated bus miswire protection
• 110 or more nodes on the bus
• Over-temperature protection
• High common-mode immunity:> 25 kV/µS
• Housing: SOIC-16

APPLICATIONS
• CAN data buses
• Networks
• DeviceNet applications



Manufacturer : ANALOG DEVICES
Factory number : ADM3052BRWZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Transceiver
    • Type
    • CAN
    • Design
    • Linear regulator
    • Housing
    • SOIC-16
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • -0,5 - +6 VDC
    • Input voltage
    • -05 - +6,5 VDC
    • Output voltage
    • -05 - +6,5 V DC
Datasheet/manual