Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADM 202 JRN :: Dual RS-232 SO-16 driver

Item-No.: ADM 202 JRN
€2,10
Category of goods: 1 = discountable

ADM 202 JRN

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • 2x
    • Design
    • RS-232
    • Housing
    • SO-16
    • Temperature range
    • 0…70
  • Electrical values
    • Supply voltage
    • 2,5 - 6 VDC
    • Input voltage
    • ±30 VDC
    • Output voltage
    • ±5 - ±9 V DC

Driver block
• 2x
• RS-232
Housing: SO-16



Manufacturer : ANALOG DEVICES
Factory number : ADM202JRNZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • 2x
    • Design
    • RS-232
    • Housing
    • SO-16
    • Temperature range
    • 0…70
  • Electrical values
    • Supply voltage
    • 2,5 - 6 VDC
    • Input voltage
    • ±30 VDC
    • Output voltage
    • ±5 - ±9 V DC
Datasheet/manual