Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADM 1276-3 :: Hot Swap Controller + Monitoring, LFCSP-20

Item-No.: ADM 1276-3
€6,70



Bargain Item!
Limited amount available.

ADM 1276-3

  • Product Description
  • Technical information
  • General
    • Model
    • Power monitoring
    • Type
    • Hot-swap controller
    • Housing
    • LFCSP-20
  • Electrical values
    • Supply voltage
    • 2,95 - 20 VDC
    • Igf
    • 5 mA
ADM 1276
The ADM1276 is a hot swap controller that allows a circuit board to be removed from or inserted into a live backplane. It also features current and voltage readback via an integrated 12-bit analog-to-digital converter (ADC), accessed using a PMBus™ interface.
The load current is measured using an internal current sense amplifier that measures the voltage across a sense resistor in the power path via the SENSE+ and SENSE- pins. A default limit of 20 mV is set, but this limit can be adjusted, if required, using a resistor divider network from the internal reference voltage to the ISET pin.

FEATURES
• Controls supply voltages from 2 V to 20 V
• 370 ns response time to short circuit
• Resistor-programmable 5 mV to 25 mV current limit
• ±1% accurate, 12-bit ADC for current, VIN/VOUT readback
• Charge pumped gate drive for multiple external N-channel FETs
• High gate drive voltage to ensure lowest RDSON
• Foldback for tighter FET SOA protection
• Automatic retry or latch-off on current fault
• Programmable current-limit timer for SOA
• Programmable, multifunction GPO
• Power-good status output
• Analog UV and OV protection
• ENABLE pin
• Reports power and energy consumption over time
• Peak detect registers for current and voltage
• PMBus fast mode compliant interface

APPLICATIONS
• Power monitoring and control/power budgeting
• Central office equipment
• Telecommunication and data communication equipment
• PCs/servers



Manufacturer : ANALOG DEVICES
Factory number : ADM1276-3ACPZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Power monitoring
    • Type
    • Hot-swap controller
    • Housing
    • LFCSP-20
  • Electrical values
    • Supply voltage
    • 2,95 - 20 VDC
    • Igf
    • 5 mA
Datasheet/manual