Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADF 5000 :: Divide-by-2 prescaler, 4 GHz to 18 GHz, LFCSP-16

Item-No.: ADF 5000
€10,99
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

ADF 5000

  • Product Description
  • Technical information
  • General
    • Model
    • Pre-scaler
    • Type
    • Divide-by-2
    • Design
    • 4 ... 18 GHz
    • Housing
    • LFCSP-16
    • Temperature range
    • -40…+105
  • Electrical values
    • Supply voltage
    • 3,0 - 3,6 VDC
    • Input voltage
    • 0,3 - 2,2 VDC
    • Igf
    • 17 mA
    • Frequency
    • 4000 - 18000 MHz

ADF 5000
The ADF 5000 is a 4 - 18 GHz prescaler.

• Divide-by-2 prescaler
• High frequency operation: 4 GHz - 18 GHz
• Integrated RF decoupling capacitors
• Low power consumption
• Low phase noise: -147 dBc/Hz
• Single-DC power supply: 3.3 V compatible with ADF4xxx PLLs
• Temperature range: -40°C to +105°C
• Housing: LFCSP-16

APPLICATIONS
• PLL frequency range extender
• Point-to-point radios
• VSAT radios
• Communications test equipment



Manufacturer : ANALOG DEVICES
Factory number : ADF5000BCPZ 
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Pre-scaler
    • Type
    • Divide-by-2
    • Design
    • 4 ... 18 GHz
    • Housing
    • LFCSP-16
    • Temperature range
    • -40…+105
  • Electrical values
    • Supply voltage
    • 3,0 - 3,6 VDC
    • Input voltage
    • 0,3 - 2,2 VDC
    • Igf
    • 17 mA
    • Frequency
    • 4000 - 18000 MHz
Datasheet/manual