Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADF 4150 :: Frac.-N / Integer-N PLL synthesizer, LFCSP-24

Item-No.: ADF 4150
€3,10
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

ADF 4150

  • Product Description
  • Technical information
  • General
    • Model
    • Synthesizer
    • Type
    • Fractional-N/Integer-N
    • Design
    • PLL
    • Housing
    • LFCSP-24
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 3,0 - 3,6 VDC
    • Input voltage
    • 0,6 - 1,5 VDC
    • Output voltage
    • ±0,4 V DC
    • Frequency
    • 10 ... 250 MHz

ADF 4150
The ADF4150 allows the implementation of fractional-N or integer-N-phase locked loop (PLL) frequency synthesizers, if used with an external voltage-controlled oscillator (VCO), loop filter and external reference frequency.
The device operates with a power supply ranging from 3.0 V to 3.6 V and can be powered down when not in use.

• Fractional-N synthesizer and integer-N synthesizer
• Programmable divide-by-1/-2/-4/-8/-16 output
• 5.0 GHz RF bandwidth
• 3.0 V to 3.6 V power supply
• 1.8-V logic compatibility
• Separate charge pump supply (VP) allows extended tuning voltage in 3 V systems
• Programmable dual modulus prescaler of 4/5 or 8/9
• Programmable output power level
• RF output mute function
• 3-wire serial interface
• Analogue and digital lock detect
• Switched bandwidth
• Housing: LFCSP-24

APPLICATIONS
• Wireless infrastructure (W-CDMA, TD-SCDMA, WiMAX, GSM, PCS, DCS, DECT)
• Test equipment
• Wireless LANs, CATV equipment
• Clock generation



Manufacturer : ANALOG DEVICES
Factory number : ADF4150BCPZ 
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Synthesizer
    • Type
    • Fractional-N/Integer-N
    • Design
    • PLL
    • Housing
    • LFCSP-24
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 3,0 - 3,6 VDC
    • Input voltage
    • 0,6 - 1,5 VDC
    • Output voltage
    • ±0,4 V DC
    • Frequency
    • 10 ... 250 MHz
Datasheet/manual