Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADF 4112 BRUZ :: PLL IC TSOP-16

Item-No.: ADF 4112 BRUZ
€5,75
Category of goods: 1 = discountable

ADF 4112 BRUZ

  • Product Description
  • Technical information
  • General
    • Housing
    • TSOP-16
The ADF4110 family of frequency synthesizers can be used to implement local oscillators in the upconversion and downconversion sections of wireless receivers and transmitters. They consist of a low noise digital PFD (phase frequency detector), a precision charge pump, a programmable reference divider, programmable A and B counters, and a dual-modulus prescaler (P/P + 1). The A (6-bit) and B (13-bit) counters, in conjunction with the dual-modulus prescaler (P/P + 1), implement an Ndivider (N = BP + A). In addition, the 14-bit reference counter (R counter) allows selectable REFIN frequencies at the PFD input. A complete phase-locked loop (PLL) can be implemented if the synthesizer is used with an external loop filter and voltage controlled oscillator (VCO).


Manufacturer : ANALOG DEVICES
Factory number : ADF4112BRUZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • TSOP-16
Datasheet/manual