Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADC 0808 N :: A/D converter, 8-bit, 8-channel multiplexer, DIL-28

Item-No.: ADC 0808 N
€4,99
Category of goods: 1 = discountable

ADC 0808 N

  • Product Description
  • Technical information
  • General
    • Model
    • A/D-converter
    • Type
    • 8-bit
    • Design
    • With 8-channel multiplexer
    • Housing
    • DIL-28
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 4,5 - 6 VDC
    • Input voltage
    • -1,5 - 1,5 VDC
    • Output voltage
    • 2,4 - 4,5 V DC

A/D converter
• 8-bit
• 8-channel multiplexer
• Housing: DIL-28



Manufacturer : TEXAS INSTRUMENTS
Factory number : ADC0808N/NOPB
Package weight : 0.0043 kg
RoHS : conform
Technical information
  • General
    • Model
    • A/D-converter
    • Type
    • 8-bit
    • Design
    • With 8-channel multiplexer
    • Housing
    • DIL-28
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 4,5 - 6 VDC
    • Input voltage
    • -1,5 - 1,5 VDC
    • Output voltage
    • 2,4 - 4,5 V DC
Datasheet/manual