Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADA 4000-4 ARZ :: Operational Amplifier Quad 5MHz SOIC-14

Item-No.: ADA 4000-4 ARZ
€5,99
Category of goods: 1 = discountable

ADA 4000-4 ARZ

  • Product Description
  • Technical information
  • General
    • Housing
    • SOIC-14
The ADA4000-1/ADA4000-2/ADA4000-4 are junction field effect transistor (JFET) input operational amplifiers featuring precision, very low bias current, and low power. Combining high input impedance, low input bias current, wide bandwidth, fast slew rate, and fast settling time, the ADA4000-1/ADA4000-2/ADA4000-4 are ideal amplifiers for driving analog-to-digital inputs and buffering digital-to-analog converter outputs. The input common-mode voltage includes the positive power supply, which makes the device an excellent choice for high-side signal conditioning.


Manufacturer : ANALOG DEVICES
Factory number : ADA 4000-4ARZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • SOIC-14
Datasheet/manual