Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 9835 BRU :: Serial DDS system, 50 MHz, TSSOP-16

Item-No.: AD 9835 BRU
€20,95
Category of goods: 1 = discountable

AD 9835 BRU

  • Product Description
  • Technical information
  • General
    • Model
    • Digital synthesizer
    • Type
    • DDS
    • Design
    • With 10-bit D/A converter
    • Housing
    • TSSOP-16
    • Mounting form
    • TSSOP-16
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Input voltage
    • Low 0,9, High 4,1 VDC
    • Igf
    • 0,35 mA
    • Frequency
    • 50 MHz
AD 9835
The AD 9835 is a direct digital synthesizer (DDS) with a 10-bit D/A converter, a phase accumulator and a COS lookup table on a single chip.
Clock rates of up to 50 MHz are supported. It offers phase and frequency modulation.

Features
• 5V power supply
• 50 MHz clock speed
• On-chip COS lookup table and 10-bit D/A converter
• Serial loading
• Power-down option
• 200 mW power consumption

Areas of application:
• DDS tuning
• Digital demodulation

Housing: TSSOP-16



Manufacturer : ANALOG DEVICES
Factory number : AD9835BRUZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Digital synthesizer
    • Type
    • DDS
    • Design
    • With 10-bit D/A converter
    • Housing
    • TSSOP-16
    • Mounting form
    • TSSOP-16
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Input voltage
    • Low 0,9, High 4,1 VDC
    • Igf
    • 0,35 mA
    • Frequency
    • 50 MHz
Datasheet/manual