Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 9833 BRM :: Synthesizer, programmable,10-bit D/A converter, MSOP-10

Item-No.: AD 9833 BRM
€9,60
Category of goods: 1 = discountable

AD 9833 BRM

  • Product Description
  • Technical information
  • General
    • Model
    • Digital synthesizer
    • Type
    • Programmable
    • Design
    • With 10-bit D/A converter
    • Housing
    • MSOP-10
    • Mounting form
    • MSOP-10
    • Temperature range
    • -40…+105
  • Electrical values
    • Supply voltage
    • 2,3 - 5,5 VDC
    • Input voltage
    • Low 0,5, High 2,8 VDC
    • Igf
    • 0,5 mA
    • Temperature coefficient
    • 200

AD 9833
The AD 9833 is a digital synthesizer with a 10-bit D/A converter, capable of producing sine, triangular and square wave outputs.
The output frequency and phase are programmable via software, allowing easy tuning.

Features
• Digitally programmable frequency and phase
• 12.65 mW power consumption at 3 V
• 0 MHz to 12.5 MHz output frequency range
• 28-bit resolution: 0.1 Hz at 25 MHz reference clock
• Sinusoidal, triangular, and square wave outputs
• 2.3 V to 5.5 V power supply
• No external components required
• 3-wire SPI interface
• Extended temperature range: -40°C to +105°C
• Power-down option
• Qualified for automotive applications

Applications
• Signal generation
• Liquid and gas flow measurement
• Sensory applications: proximity, motion and defect detection
• Line loss/attenuation
• Testing and medical devices
• Sweep/clock generators

Housing: MSOP-10



Manufacturer : ANALOG DEVICES
Factory number : AD9833BRMZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Digital synthesizer
    • Type
    • Programmable
    • Design
    • With 10-bit D/A converter
    • Housing
    • MSOP-10
    • Mounting form
    • MSOP-10
    • Temperature range
    • -40…+105
  • Electrical values
    • Supply voltage
    • 2,3 - 5,5 VDC
    • Input voltage
    • Low 0,5, High 2,8 VDC
    • Igf
    • 0,5 mA
    • Temperature coefficient
    • 200
Datasheet/manual