0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 9826 KRSZ :: Imaging signal processor 16 Bit SSOP-28

Item-No.: AD 9826 KRSZ
€14,30
Category of goods: 1 = discountable

AD 9826 KRSZ

  • Product Description
  • Technical information
  • General
    • Housing
    • SSOP-28
The AD9826 is a complete analog signal processor for imaging applications. It features a 3-channel architecture designed to sample and condition the outputs of trilinear color CCD arrays. Each channel consists of an input clamp, Correlated Double Sampler (CDS), offset DAC, and Programmable Gain Amplifier (PGA), multiplexed to a high-performance 16-bit A/D converter.
The AD9826 can operate at speeds greater than 15 MSPS with reduced performance. The CDS amplifiers may be disabled for use with sensors that do not require CDS, such as Contact Image Sensors (CIS), CMOS active pixel sensors, and Focal Plane Arrays.



Manufacturer : ANALOG DEVICES
Factory number : AD9826KRSZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • SSOP-28
Datasheet/manual