Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8656 ARMZ :: Operational Amplifier/28MHz

Item-No.: AD 8656 ARMZ
€3,85
Category of goods: 1 = discountable

AD 8656 ARMZ

  • Product Description
  • Technical information
  • General
    • Housing
    • MSOP-8
The AD8655/AD8656 are the industry’s lowest noise, precision CMOS amplifiers. They leverage the Analog Devices DigiTrim® technology to achieve high dc accuracy.
The AD8655/AD8656 provide low noise (2.7 nV/vHz at 10 kHz),low THD + N (0.0007%), and high precision performance (250 µV max over VCM) to low voltage applications. The ability to swing rail-to -rail at the input and output enables designers to buffer analog-to -digital converters (ADCs) and other wide dynamic range devices in single-supply systems.



Manufacturer : ANALOG DEVICES
Factory number : AD8656ARMZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • MSOP-8
Datasheet/manual