Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8617 ARMZ :: Operational Amplifier/4MHz

Item-No.: AD 8617 ARMZ
€2,10
Category of goods: 1 = discountable

AD 8617 ARMZ

  • Product Description
  • Technical information
  • General
    • Housing
    • MSOP-8
The AD8613/AD8617/AD8619 are single, dual, and quad micro-powe rail-to-rail input and output amplifiers that feature low supply current, as well as low input voltage and current noise.The parts are fully specified to operate from 1.8 V to 5 V single supply, or ±0.9 V and ±2.5 V dual supply. The combination of low noise, very low input bias currents, and low power consumption make the AD8613/AD8617/AD8619 especially useful in portable and loop-powered instrumentation.


Manufacturer : ANALOG DEVICES
Factory number : AD8617ARMZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • MSOP-8
Datasheet/manual