Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8616 AR :: Operational amplifier, dual, R2R, SO-8

Item-No.: AD 8616 AR
€3,55
Category of goods: 1 = discountable

AD 8616 AR

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Rail to rail
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -40…+125
  • Electrical values
    • Supply voltage
    • 2,7 - 5 VDC
    • Input voltage
    • 0 - 5 VDC
    • Output voltage
    • 2,675 - 4,99 V DC
    • Frequency
    • 20 MHz

Operational amplifier
• 2x
• Rail-to-rail
• Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : AD8616ARZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Rail to rail
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -40…+125
  • Electrical values
    • Supply voltage
    • 2,7 - 5 VDC
    • Input voltage
    • 0 - 5 VDC
    • Output voltage
    • 2,675 - 4,99 V DC
    • Frequency
    • 20 MHz
Datasheet/manual