reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8551 AR :: Operational amplifier, single, R2R, SO-8

Item-No.: AD 8551 AR
€2,75
Category of goods: 1 = discountable

AD 8551 AR

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Rail to rail
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -40…+125
  • Electrical values
    • Supply voltage
    • 2,7 - 5 VDC
    • Input voltage
    • 0 - 5 VDC
    • Output voltage
    • 2,675 - 4,99 VDC

Operational amplifier
• Zero drift
• Single supply
• Rail-to-rail input/output
• 1.5 Mhz 0.4 V/µs
Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : AD8551AR
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Rail to rail
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -40…+125
  • Electrical values
    • Supply voltage
    • 2,7 - 5 VDC
    • Input voltage
    • 0 - 5 VDC
    • Output voltage
    • 2,675 - 4,99 VDC
Datasheet/manual