0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8400 AR-1 :: Digital potentiometer, single-channel, 1 kOhm, SO-8

Item-No.: AD 8400 AR-1
€2,99
Category of goods: 1 = discountable

AD 8400 AR-1

  • Product Description
  • Technical information
  • General
    • Model
    • Digital potentiometer
    • Type
    • 1-channel
    • Design
    • 1 k-Ohm
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 2,7 - 5,5 VDC
    • Input voltage
    • Low 0,6, High 2,4 VDC
    • Output voltage
    • Low 0,4, High 5,4 V DC
    • Ic
    • 0,1 A
    • Igf
    • 0,9 - 4 mA
    • Temperature coefficient
    • 25
Digital potentiometer
• 1-channel
• 1 kOhm
• Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : AD8400ARZ1
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Digital potentiometer
    • Type
    • 1-channel
    • Design
    • 1 k-Ohm
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 2,7 - 5,5 VDC
    • Input voltage
    • Low 0,6, High 2,4 VDC
    • Output voltage
    • Low 0,4, High 5,4 V DC
    • Ic
    • 0,1 A
    • Igf
    • 0,9 - 4 mA
    • Temperature coefficient
    • 25
Datasheet/manual