Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8307 AN :: Amplifier, HF, logarithmic, DIP-8

Item-No.: AD 8307 AN
€14,95
Category of goods: 1 = discountable

AD 8307 AN

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • HF
    • Design
    • Logarithmic
    • Housing
    • DIP-8
    • Mounting form
    • DIP-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 2,7 - 5,5 VDC
    • Input voltage
    • -0,3 - 5,4 VDC

Amplifier
• HF
• Logarithmic
• Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : AD8307AN
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • HF
    • Design
    • Logarithmic
    • Housing
    • DIP-8
    • Mounting form
    • DIP-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 2,7 - 5,5 VDC
    • Input voltage
    • -0,3 - 5,4 VDC
Datasheet/manual