Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8218 B :: Zero drift current shunt monitor, bidirectional, MSOP-8

Item-No.: AD 8218 B
€3,25
Category of goods: 1 = discountable

AD 8218 B

  • Product Description
  • Technical information
  • General
    • Model
    • Monitor
    • Type
    • Current shunt
    • Design
    • Zero-drift current, bidirectional
    • Housing
    • MSOP-8
    • Mounting form
    • MSOP-8
    • Temperature range
    • -40…+125
  • Electrical values
    • Supply voltage
    • 4 - 80 VDC
    • Input voltage
    • 4 - 80 VDC
    • Output voltage
    • Low 0,01, High 79,9 V DC
    • Igf
    • 0,8 mA

AD 8218 B
Zero drift current shunt monitor, bidirectional

• High common-mode voltage range
• Buffered output voltage
• Wide temperature range: -40°C to +125°C
• Excellent AC and DC performance
• Housing: MSOP-8

APPLICATIONS
• High-side current sensing
• Telecom
• Power management
• Base stations
• Bidirectional motor control
• Precision high-voltage current sources



Manufacturer : ANALOG DEVICES
Factory number : AD8218BRMZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Monitor
    • Type
    • Current shunt
    • Design
    • Zero-drift current, bidirectional
    • Housing
    • MSOP-8
    • Mounting form
    • MSOP-8
    • Temperature range
    • -40…+125
  • Electrical values
    • Supply voltage
    • 4 - 80 VDC
    • Input voltage
    • 4 - 80 VDC
    • Output voltage
    • Low 0,01, High 79,9 V DC
    • Igf
    • 0,8 mA
Datasheet/manual