Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8206 YR :: Differential amplifier, single, single-supply, SO-8

Item-No.: AD 8206 YR
€3,25
Category of goods: 1 = discountable

AD 8206 YR

  • Product Description
  • Technical information
  • General
    • Model
    • Differential amplifier
    • Type
    • 1-fold
    • Design
    • Single-supply
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -40…+125
  • Electrical values
    • Supply voltage
    • 4,5 - 5,5 VDC
    • Input voltage
    • -2 - +65 VDC
    • Output voltage
    • 0,08 - 4,7 V DC
    • Igf
    • 2 mA

Differential amplifier
• 1x
• Single-supply
• Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : AD8206YRZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Differential amplifier
    • Type
    • 1-fold
    • Design
    • Single-supply
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -40…+125
  • Electrical values
    • Supply voltage
    • 4,5 - 5,5 VDC
    • Input voltage
    • -2 - +65 VDC
    • Output voltage
    • 0,08 - 4,7 V DC
    • Igf
    • 2 mA
Datasheet/manual