Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8131 AR :: Differential amplifier, single, high-speed, SO-8

Item-No.: AD 8131 AR
€4,25
Category of goods: 1 = discountable

AD 8131 AR

  • Product Description
  • Technical information
  • General
    • Model
    • Differential amplifier
    • Type
    • 1-fold
    • Design
    • high-speed
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -40…+125
  • Electrical values
    • Supply voltage
    • +2,7 - ±5 VDC
    • Input voltage
    • -7 - +5 VDC
    • Output voltage
    • -3,6 - +3,6 V DC
    • Igf
    • 10,5 - 12,5 mA
    • Frequency
    • 400 MHz

Differential amplifier,
• 1x
• High-speed
• Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : AD8131ARZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Differential amplifier
    • Type
    • 1-fold
    • Design
    • high-speed
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -40…+125
  • Electrical values
    • Supply voltage
    • +2,7 - ±5 VDC
    • Input voltage
    • -7 - +5 VDC
    • Output voltage
    • -3,6 - +3,6 V DC
    • Igf
    • 10,5 - 12,5 mA
    • Frequency
    • 400 MHz
Datasheet/manual