Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8130 AR :: Differential amplifier, single, 270 MHz, SO-8

Item-No.: AD 8130 AR
€3,75
Category of goods: 1 = discountable

AD 8130 AR

  • Product Description
  • Technical information
  • General
    • Model
    • Differential amplifier
    • Type
    • 1-fold
    • Design
    • 270 MHz
    • Housing
    • SO-7
    • Mounting form
    • SO-7
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±5 - ±12 VDC
    • Input voltage
    • 1,25 - 3,8 VDC
    • Output voltage
    • 1,1 - 3,9 V DC
    • Igf
    • 9,9 - 10,6 mA
    • Frequency
    • 200, 270 MHz

Differential amplifier
• 1x
• 270 MHz
• Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : AD8130ARZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Differential amplifier
    • Type
    • 1-fold
    • Design
    • 270 MHz
    • Housing
    • SO-7
    • Mounting form
    • SO-7
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±5 - ±12 VDC
    • Input voltage
    • 1,25 - 3,8 VDC
    • Output voltage
    • 1,1 - 3,9 V DC
    • Igf
    • 9,9 - 10,6 mA
    • Frequency
    • 200, 270 MHz
Datasheet/manual