Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8055 AR :: Operational amplifier, single, VF, SO-8

Item-No.: AD 8055 AR
€1,99
Category of goods: 1 = discountable

AD 8055 AR

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Voltage feedback
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±4 - ±6, 12 - 13,2 VDC
    • Input voltage
    • ± 3,2 VDC
    • Output voltage
    • ±2,9 - ±3,1 V DC
    • Igf
    • 5,4 - 6,5 mA
    • Frequency
    • 300 MHz

AD 8055

The AD 8055 is a cost-effective and easy-to-use voltage feedback amplifier.
It is high speed with a bandwidth of 300 MHz (3 dB), along with a 1400 V/µs slew rate and a low distortion of -72 dBc at 10 MHz.

Its applications include:

• Imaging
• Photodiode preamplifiers
• Video line drivers
• Differential line drivers
• Professional cameras
• Video switchers
• Special effects
• A-D driver
• Active filters

Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : AD8055ARZ
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Voltage feedback
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±4 - ±6, 12 - 13,2 VDC
    • Input voltage
    • ± 3,2 VDC
    • Output voltage
    • ±2,9 - ±3,1 V DC
    • Igf
    • 5,4 - 6,5 mA
    • Frequency
    • 300 MHz
Datasheet/manual