Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8021 AR :: Operational amplifier, single, SO-8

Item-No.: AD 8021 AR
€3,50
Category of goods: 1 = discountable

AD 8021 AR

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Low noise
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±2,25 - 24 VDC
    • Input voltage
    • -11,1 - +11,6 VDC
    • Output voltage
    • -10,6 - +10,2 V DC
    • Igf
    • 1,7 - 2,0, 7,8 - 8,6 mA
    • Frequency
    • 190, 200 MHz

Operational amplifier
• 1x
• Low noise
• Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : AD8021ARZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Low noise
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±2,25 - 24 VDC
    • Input voltage
    • -11,1 - +11,6 VDC
    • Output voltage
    • -10,6 - +10,2 V DC
    • Igf
    • 1,7 - 2,0, 7,8 - 8,6 mA
    • Frequency
    • 190, 200 MHz
Datasheet/manual