Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8009 AR :: Operational amplifier, single, SO-8

Item-No.: AD 8009 AR
€4,75
Category of goods: 1 = discountable

AD 8009 AR

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Low distortion
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±5 VDC
    • Input voltage
    • 1,2 - 3,8 VDC
    • Output voltage
    • 1,1 - 3,9 V DC
    • Igf
    • 14 - 16 mA

Operational amplifier
• 1x
• Low distortion
• Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : AD8009ARZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Low distortion
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±5 VDC
    • Input voltage
    • 1,2 - 3,8 VDC
    • Output voltage
    • 1,1 - 3,9 V DC
    • Igf
    • 14 - 16 mA
Datasheet/manual