0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8005 AR :: Operational amplifier, single, CFB, SO-8

Item-No.: AD 8005 AR
€2,99
Category of goods: 1 = discountable

AD 8005 AR

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • CFB
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±5 VDC
    • Igf
    • 0,4 - 0,475 mA
    • Frequency
    • 170, 270 MHz
Operational amplifier
• 1x
• CFB
• Package: SO-8



Manufacturer : ANALOG DEVICES
Factory number : AD8005ARZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • CFB
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±5 VDC
    • Igf
    • 0,4 - 0,475 mA
    • Frequency
    • 170, 270 MHz
Datasheet/manual