Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8001 AN :: Operational amplifier, single, video, DIP-8

Item-No.: AD 8001 AN
€8,20
Category of goods: 1 = discountable

AD 8001 AN

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Video, CFB
    • Housing
    • TO-92
    • Mounting form
    • TO-92
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ± 3 - ±6 VDC
    • Input voltage
    • ±3,5 VDC
    • Output voltage
    • ±3,1 V DC
    • Igf
    • 5 - 5,5 mA
    • Frequency
    • 440, 880 MHz
Video operational amplifier
• 1x
• Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : AD8001ANZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Video, CFB
    • Housing
    • TO-92
    • Mounting form
    • TO-92
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ± 3 - ±6 VDC
    • Input voltage
    • ±3,5 VDC
    • Output voltage
    • ±3,1 V DC
    • Igf
    • 5 - 5,5 mA
    • Frequency
    • 440, 880 MHz
Datasheet/manual