Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7709 ARUZ :: A/D converter IC 16 Bit TSSOP-24

Item-No.: AD 7709 ARUZ
€10,30
Category of goods: 1 = discountable

AD 7709 ARUZ

  • Product Description
  • Technical information
  • General
    • Housing
    • TSSOP-24
The AD7709 is a complete analog front end for low frequency measurement applications. It contains a 16-bit - ADC, selectable reference inputs, three switchable matched excitation current sources, low-side power switches, and a digital I/O port. The 16-bit channel with PGA accepts fully differential, unipolar, and bipolar input signal ranges from 1.024 x REFIN/128 to 1.024 x REFIN. It can be configured as two fully differential input channels or four pseudo-differential input channels. Signals can be converted directly from a transducer without the need for signal conditioning.


Manufacturer : ANALOG DEVICES
Factory number : AD7709ARUZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • TSSOP-24
Datasheet/manual